Technical Document
Specifications
Brand
SiemensCoil Voltage
200 → 277 V ac/dc
Number of Poles
3
Range
SIRIUS 3RT
Power Rating
110 kW
Series
Size S10, 3RT1
Function
Reversing
Normal State Configuration
2NO + 2NC
Country of Origin
Germany
BD 530.816
BD 530.816 Each (Exc. Vat)
BD 583.898
BD 583.898 Each (inc. VAT)
1
BD 530.816
BD 530.816 Each (Exc. Vat)
BD 583.898
BD 583.898 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
200 → 277 V ac/dc
Number of Poles
3
Range
SIRIUS 3RT
Power Rating
110 kW
Series
Size S10, 3RT1
Function
Reversing
Normal State Configuration
2NO + 2NC
Country of Origin
Germany