Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RT1 Series Contactor, 24 V dc Coil, 4-Pole, 9 A, 4 kW, 4NO, 400 V

RS Stock No.: 751-5600Brand: SiemensManufacturers Part No.: 3RT1316-1BB40
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V

Contact Current Rating

9 A

Power Rating

4 kW

Range

Sirius Classic

Series

3RT1

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

45mm

Depth

72mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Screw Connection
All models vary with Current rating and Voltage.
Various NO/NC Values

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Stock information temporarily unavailable.

BD 21.087

BD 21.087 Each (Exc. Vat)

BD 23.196

BD 23.196 Each (inc. VAT)

Siemens 3RT1 Series Contactor, 24 V dc Coil, 4-Pole, 9 A, 4 kW, 4NO, 400 V

BD 21.087

BD 21.087 Each (Exc. Vat)

BD 23.196

BD 23.196 Each (inc. VAT)

Siemens 3RT1 Series Contactor, 24 V dc Coil, 4-Pole, 9 A, 4 kW, 4NO, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V

Contact Current Rating

9 A

Power Rating

4 kW

Range

Sirius Classic

Series

3RT1

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

45mm

Depth

72mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Screw Connection
All models vary with Current rating and Voltage.
Various NO/NC Values

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.