Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, DIN, SIRIUS 3RT19262

RS Stock No.: 256-5421Brand: SiemensManufacturers Part No.: 3RT19262FL31
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC, 1NO

Mounting Style

DIN

Range

SIRIUS

Series

3RT19262

Contact Current Rating

3 A

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 42.026

BD 42.026 Each (Exc. Vat)

BD 46.229

BD 46.229 Each (inc. VAT)

Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, DIN, SIRIUS 3RT19262

BD 42.026

BD 42.026 Each (Exc. Vat)

BD 46.229

BD 46.229 Each (inc. VAT)

Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, DIN, SIRIUS 3RT19262
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC, 1NO

Mounting Style

DIN

Range

SIRIUS

Series

3RT19262

Contact Current Rating

3 A

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more