Siemens Auxiliary Switch Block, 2 Contact, 2 NO, DIN, SIRIUS 3RT19262

RS Stock No.: 256-5422Brand: SiemensManufacturers Part No.: 3RT1926-2GC51
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

2 NO

Mounting Style

DIN

Range

SIRIUS

Series

3RT19262

Contact Current Rating

3 A

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 45.546

BD 45.546 Each (Exc. Vat)

BD 50.101

BD 50.101 Each (inc. VAT)

Siemens Auxiliary Switch Block, 2 Contact, 2 NO, DIN, SIRIUS 3RT19262

BD 45.546

BD 45.546 Each (Exc. Vat)

BD 50.101

BD 50.101 Each (inc. VAT)

Siemens Auxiliary Switch Block, 2 Contact, 2 NO, DIN, SIRIUS 3RT19262
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

2 NO

Mounting Style

DIN

Range

SIRIUS

Series

3RT19262

Contact Current Rating

3 A

Country of Origin

Czech Republic