Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 7 A, 3 kW, 1 NO, 690 V

RS Stock No.: 160-645Brand: SiemensManufacturers Part No.: 3RT2015-4AB01
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

7 A

Range

SIRIUS

Power Rating

3 kW

Series

3RT2

Normal State Configuration

1 NO

Country of Origin

Germany

Stock information temporarily unavailable.

BD 16.736

BD 16.736 Each (Exc. Vat)

BD 18.410

BD 18.410 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 7 A, 3 kW, 1 NO, 690 V

BD 16.736

BD 16.736 Each (Exc. Vat)

BD 18.410

BD 18.410 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 7 A, 3 kW, 1 NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

7 A

Range

SIRIUS

Power Rating

3 kW

Series

3RT2

Normal State Configuration

1 NO

Country of Origin

Germany