Technical Document
Specifications
Brand
SiemensCoil Voltage
230 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
9 A
Range
SIRIUS
Power Rating
4 kW
Series
3RT2
Normal State Configuration
1 NO
Country of Origin
Germany
You may be interested in
Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V acBrand: Siemens
BD 20.262Each (Exc. Vat)
Stock information temporarily unavailable.
BD 20.581
BD 20.581 Each (Exc. Vat)
BD 22.639
BD 22.639 Each (inc. VAT)
Siemens SIRIUS 3RT2 Contactor, 230 V Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690 V
1
BD 20.581
BD 20.581 Each (Exc. Vat)
BD 22.639
BD 22.639 Each (inc. VAT)
Siemens SIRIUS 3RT2 Contactor, 230 V Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V acBrand: Siemens
BD 20.262Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensCoil Voltage
230 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
9 A
Range
SIRIUS
Power Rating
4 kW
Series
3RT2
Normal State Configuration
1 NO
Country of Origin
Germany
You may be interested in
Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V acBrand: Siemens
BD 20.262Each (Exc. Vat)