Siemens 3RT2 Control Relay 3NO, 11 A F.L.C, 22 A Contact Rating, 24 Vdc, 3P, SIRIUS

RS Stock No.: 122-9442Brand: SiemensManufacturers Part No.: 3RT2017-1HB41
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

11 A

Contact Current Rating

22 A

Range

SIRIUS

Pole Configuration

3P

Series

3RT2

Mounting Style

DIN Rail Mount

Normal State Configuration

3NO

Terminal Type

Screw

Width

73mm

Number Of Auxiliary Contacts

1

Depth

57.5mm

Length

45mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +60 °C

Better World Claim

Low carbon manufacture

Contact Voltage Rating

690 V ac

Control Voltage

24 Vdc

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 25.998

BD 25.998 Each (Exc. Vat)

BD 28.598

BD 28.598 Each (inc. VAT)

Siemens 3RT2 Control Relay 3NO, 11 A F.L.C, 22 A Contact Rating, 24 Vdc, 3P, SIRIUS

BD 25.998

BD 25.998 Each (Exc. Vat)

BD 28.598

BD 28.598 Each (inc. VAT)

Siemens 3RT2 Control Relay 3NO, 11 A F.L.C, 22 A Contact Rating, 24 Vdc, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

11 A

Contact Current Rating

22 A

Range

SIRIUS

Pole Configuration

3P

Series

3RT2

Mounting Style

DIN Rail Mount

Normal State Configuration

3NO

Terminal Type

Screw

Width

73mm

Number Of Auxiliary Contacts

1

Depth

57.5mm

Length

45mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +60 °C

Better World Claim

Low carbon manufacture

Contact Voltage Rating

690 V ac

Control Voltage

24 Vdc

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more