Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
10 A
Range
SIRIUS
Power Rating
5.5 kW
Series
3RT2
Normal State Configuration
1NO
Country of Origin
Germany
BD 30.403
BD 30.403 Each (Exc. Vat)
BD 33.443
BD 33.443 Each (inc. VAT)
1
BD 30.403
BD 30.403 Each (Exc. Vat)
BD 33.443
BD 33.443 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
10 A
Range
SIRIUS
Power Rating
5.5 kW
Series
3RT2
Normal State Configuration
1NO
Country of Origin
Germany