Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 25 A, 11 kW, 2NO + 2NC

RS Stock No.: 216-2871Brand: SiemensManufacturers Part No.: 3RT2026-1AF04
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Current Rating

25 A

Range

SIRIUS 3RT

Power Rating

11 kW

Series

Size S0, 3RT2

Normal State Configuration

2NO + 2NC

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Germany

Stock information temporarily unavailable.

BD 49.318

BD 49.318 Each (Exc. Vat)

BD 54.250

BD 54.250 Each (inc. VAT)

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 25 A, 11 kW, 2NO + 2NC

BD 49.318

BD 49.318 Each (Exc. Vat)

BD 54.250

BD 54.250 Each (inc. VAT)

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 25 A, 11 kW, 2NO + 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Current Rating

25 A

Range

SIRIUS 3RT

Power Rating

11 kW

Series

Size S0, 3RT2

Normal State Configuration

2NO + 2NC

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Country of Origin

Germany