Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 32 A, 15 kW, 1 NO + 1 NC, 690 V

RS Stock No.: 160-572Brand: SiemensManufacturers Part No.: 3RT2027-4BB40
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

32 A

Series

3RT2

Range

SIRIUS

Power Rating

15 kW

Normal State Configuration

1 NO + 1 NC

Country of Origin

Germany

Stock information temporarily unavailable.

BD 82.940

BD 82.940 Each (Exc. Vat)

BD 91.234

BD 91.234 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 32 A, 15 kW, 1 NO + 1 NC, 690 V

BD 82.940

BD 82.940 Each (Exc. Vat)

BD 91.234

BD 91.234 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 32 A, 15 kW, 1 NO + 1 NC, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

32 A

Series

3RT2

Range

SIRIUS

Power Rating

15 kW

Normal State Configuration

1 NO + 1 NC

Country of Origin

Germany