Siemens SIRIUS 3RT2 Contactor, 460 V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO + 1 NC, 690 V

RS Stock No.: 160-611Brand: SiemensManufacturers Part No.: 3RT2028-4AQ10
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

460 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

38 A

Range

SIRIUS

Power Rating

18.5 kW

Series

3RT2

Normal State Configuration

1 NO + 1 NC

Country of Origin

Germany

Stock information temporarily unavailable.

BD 66.984

BD 66.984 Each (Exc. Vat)

BD 73.682

BD 73.682 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 460 V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO + 1 NC, 690 V

BD 66.984

BD 66.984 Each (Exc. Vat)

BD 73.682

BD 73.682 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 460 V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO + 1 NC, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

460 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

38 A

Range

SIRIUS

Power Rating

18.5 kW

Series

3RT2

Normal State Configuration

1 NO + 1 NC

Country of Origin

Germany