Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V ac/dc Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 400 V ac

RS Stock No.: 875-1052Brand: SiemensManufacturers Part No.: 3RT2035-1NB30Distrelec Article No.: 30402505
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V ac/dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

40 A

Range

SIRIUS 3RT

Series

Size S2, 3RT2

Power Rating

18.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

113.4mm

Length

55mm

Depth

130mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST-NO

Country of Origin

Germany

Product details

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Stock information temporarily unavailable.

BD 107.586

BD 107.586 Each (Exc. Vat)

BD 118.345

BD 118.345 Each (inc. VAT)

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V ac/dc Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 400 V ac

BD 107.586

BD 107.586 Each (Exc. Vat)

BD 118.345

BD 118.345 Each (inc. VAT)

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V ac/dc Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V ac/dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

40 A

Range

SIRIUS 3RT

Series

Size S2, 3RT2

Power Rating

18.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

113.4mm

Length

55mm

Depth

130mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST-NO

Country of Origin

Germany

Product details

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC