Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 690 V ac

RS Stock No.: 122-9466Brand: SiemensManufacturers Part No.: 3RT2036-1AP04-3MA0Distrelec Article No.: 30139520
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

50 A

Range

SIRIUS 3RT

Power Rating

22 kW

Series

Size S2, 3RT2

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

55mm

Width

173.5mm

Depth

113.4mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

Stock information temporarily unavailable.

BD 98.230

BD 98.230 Each (Exc. Vat)

BD 108.053

BD 108.053 Each (inc. VAT)

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 690 V ac

BD 98.230

BD 98.230 Each (Exc. Vat)

BD 108.053

BD 108.053 Each (inc. VAT)

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

50 A

Range

SIRIUS 3RT

Power Rating

22 kW

Series

Size S2, 3RT2

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

55mm

Width

173.5mm

Depth

113.4mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values