Siemens SIRIUS Size S2, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC, 400 V

RS Stock No.: 203-2553Brand: SiemensManufacturers Part No.: 3RT2037-1AL20
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

65 A

Range

SIRIUS

Power Rating

30 kW

Series

Size S2, 3RT2

Function

Reversing

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

114mm

Width

55mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Mounting Style

Surface Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

65A

Pole and Throw Configuration

3P

Country of Origin

Germany

Stock information temporarily unavailable.

BD 126.621

BD 126.621 Each (Exc. Vat)

BD 139.283

BD 139.283 Each (inc. VAT)

Siemens SIRIUS Size S2, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC, 400 V

BD 126.621

BD 126.621 Each (Exc. Vat)

BD 139.283

BD 139.283 Each (inc. VAT)

Siemens SIRIUS Size S2, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

65 A

Range

SIRIUS

Power Rating

30 kW

Series

Size S2, 3RT2

Function

Reversing

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

114mm

Width

55mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Mounting Style

Surface Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

65A

Pole and Throw Configuration

3P

Country of Origin

Germany