Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 80 A, 37 kW, 1NO + 1NC, 400 V

RS Stock No.: 202-1658Brand: SiemensManufacturers Part No.: 3RT2038-1KB40Distrelec Article No.: 30124307
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

80 A

Range

SIRIUS

Series

Size S2, 3RT2

Power Rating

37 kW

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

114mm

Width

55mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Minimum Operating Temperature

-25°C

Load Current

65A

Pole and Throw Configuration

3P

Mounting Style

Surface Mount

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 199.040

BD 199.040 Each (Exc. Vat)

BD 218.944

BD 218.944 Each (inc. VAT)

Siemens SIRIUS Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 80 A, 37 kW, 1NO + 1NC, 400 V

BD 199.040

BD 199.040 Each (Exc. Vat)

BD 218.944

BD 218.944 Each (inc. VAT)

Siemens SIRIUS Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 80 A, 37 kW, 1NO + 1NC, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

80 A

Range

SIRIUS

Series

Size S2, 3RT2

Power Rating

37 kW

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

114mm

Width

55mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Minimum Operating Temperature

-25°C

Load Current

65A

Pole and Throw Configuration

3P

Mounting Style

Surface Mount

Maximum Operating Temperature

+60°C

Country of Origin

Germany