Siemens SIRIUS 3RT.3 Size S00, 3RT23 Contactor, 24 V ac Coil, 4-Pole, 18 A, 4 kW, 2NC, 400 V ac

RS Stock No.: 216-2878Brand: SiemensManufacturers Part No.: 3RT2316-1AB00
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

18 A

Power Rating

4 kW

Range

SIRIUS 3RT.3

Series

Size S00, 3RT23

Normal State Configuration

2NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

73mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

24 V ac

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

18A

Load Voltage

400V ac

Country of Origin

Germany

Stock information temporarily unavailable.

BD 20.972

BD 20.972 Each (Exc. Vat)

BD 23.069

BD 23.069 Each (inc. VAT)

Siemens SIRIUS 3RT.3 Size S00, 3RT23 Contactor, 24 V ac Coil, 4-Pole, 18 A, 4 kW, 2NC, 400 V ac

BD 20.972

BD 20.972 Each (Exc. Vat)

BD 23.069

BD 23.069 Each (inc. VAT)

Siemens SIRIUS 3RT.3 Size S00, 3RT23 Contactor, 24 V ac Coil, 4-Pole, 18 A, 4 kW, 2NC, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

18 A

Power Rating

4 kW

Range

SIRIUS 3RT.3

Series

Size S00, 3RT23

Normal State Configuration

2NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

73mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

24 V ac

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

18A

Load Voltage

400V ac

Country of Origin

Germany