Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RT2 Contactor, 110 V Coil, 3-Pole, 18 A, 12.5 kVAr, 1 NO + 1 NC, 690 V

RS Stock No.: 160-883Brand: SiemensManufacturers Part No.: 3RT2617-1BF43
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

18 A

Range

SIRIUS

Power Rating

12.5 kVar

Series

3RT2

Normal State Configuration

1 NO + 1 NC

Country of Origin

Germany

Stock information temporarily unavailable.

BD 75.784

BD 75.784 Each (Exc. Vat)

BD 83.362

BD 83.362 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 110 V Coil, 3-Pole, 18 A, 12.5 kVAr, 1 NO + 1 NC, 690 V

BD 75.784

BD 75.784 Each (Exc. Vat)

BD 83.362

BD 83.362 Each (inc. VAT)

Siemens SIRIUS 3RT2 Contactor, 110 V Coil, 3-Pole, 18 A, 12.5 kVAr, 1 NO + 1 NC, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

18 A

Range

SIRIUS

Power Rating

12.5 kVar

Series

3RT2

Normal State Configuration

1 NO + 1 NC

Country of Origin

Germany