Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS Surge Suppressor for use with SIRIUS Contactors, 24 → 48 V ac, 24 → 70 V dc

RS Stock No.: 706-1431Brand: SiemensManufacturers Part No.: 3RT2916-1CB00Distrelec Article No.: 30139541
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Surge Suppressor

For Use With

SIRIUS Contactors

Range

SIRIUS

Better World Product (Find out more)

Yes

Voltage Rating

24 → 48 V ac, 24 → 70 V dc

Better World Claim

Low carbon manufacture

Series

3RT2

Size

S00

Mounting Type

Clip-On

Country of Origin

Czech Republic

Product details

Surge Suppressors

A selection of Surge Suppressors for use with the SIRIUS range of Contactors

Stock information temporarily unavailable.

BD 4.400

BD 4.400 Each (Exc. Vat)

BD 4.840

BD 4.840 Each (inc. VAT)

Siemens SIRIUS Surge Suppressor for use with SIRIUS Contactors, 24 → 48 V ac, 24 → 70 V dc

BD 4.400

BD 4.400 Each (Exc. Vat)

BD 4.840

BD 4.840 Each (inc. VAT)

Siemens SIRIUS Surge Suppressor for use with SIRIUS Contactors, 24 → 48 V ac, 24 → 70 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Surge Suppressor

For Use With

SIRIUS Contactors

Range

SIRIUS

Better World Product (Find out more)

Yes

Voltage Rating

24 → 48 V ac, 24 → 70 V dc

Better World Claim

Low carbon manufacture

Series

3RT2

Size

S00

Mounting Type

Clip-On

Country of Origin

Czech Republic

Product details

Surge Suppressors

A selection of Surge Suppressors for use with the SIRIUS range of Contactors