Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Surge Protector, 400V ac, Clip-On Mount

RS Stock No.: 122-9479Brand: SiemensManufacturers Part No.: 3RT2926-1CE00
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Siemens

Device Type

Surge Protector

Voltage Protection Rating

400V ac

Range

SIRIUS

Mounting Style

Clip-On

Length

11.5mm

Width

18.6mm

Depth

30.2mm

Dimensions

11.5 x 18.6 x 30.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +60 °C

Better World Claim

Low carbon manufacture

Country of Origin

Czech Republic

Product details

Surge Suppressors

A selection of Surge Suppressors for use with the SIRIUS range of Contactors

You may be interested in
Stock information temporarily unavailable.

BD 6.776

BD 6.776 Each (Exc. Vat)

BD 7.454

BD 7.454 Each (inc. VAT)

Siemens Surge Protector, 400V ac, Clip-On Mount

BD 6.776

BD 6.776 Each (Exc. Vat)

BD 7.454

BD 7.454 Each (inc. VAT)

Siemens Surge Protector, 400V ac, Clip-On Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Device Type

Surge Protector

Voltage Protection Rating

400V ac

Range

SIRIUS

Mounting Style

Clip-On

Length

11.5mm

Width

18.6mm

Depth

30.2mm

Dimensions

11.5 x 18.6 x 30.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +60 °C

Better World Claim

Low carbon manufacture

Country of Origin

Czech Republic

Product details

Surge Suppressors

A selection of Surge Suppressors for use with the SIRIUS range of Contactors

You may be interested in