Siemens 3RU Overload Relay 1NO + 1NC, 1.4 → 2 A F.L.C, 2 A Contact Rating, 0.75 kW, 3P, SIRIUS Classic

RS Stock No.: 243-6849Brand: SiemensManufacturers Part No.: 3RU1116-1BB0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

1.4 → 2 A

Contact Current Rating

2 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

0.75 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relays – 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 18.381

BD 18.381 Each (Exc. Vat)

BD 20.219

BD 20.219 Each (inc. VAT)

Siemens 3RU Overload Relay 1NO + 1NC, 1.4 → 2 A F.L.C, 2 A Contact Rating, 0.75 kW, 3P, SIRIUS Classic

BD 18.381

BD 18.381 Each (Exc. Vat)

BD 20.219

BD 20.219 Each (inc. VAT)

Siemens 3RU Overload Relay 1NO + 1NC, 1.4 → 2 A F.L.C, 2 A Contact Rating, 0.75 kW, 3P, SIRIUS Classic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

1.4 → 2 A

Contact Current Rating

2 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

0.75 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relays – 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more