Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3RU Overload Relay NO/NC, 1.8 → 2.5 A F.L.C, 2.5 A Contact Rating, 0.75 kW, 3P, Sirius Classic

RS Stock No.: 243-6855Brand: SiemensManufacturers Part No.: 3RU1116-1CB0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

1.8 → 2.5 A

Contact Current Rating

2.5 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

0.75 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

87mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relays – 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens 3RU Overload Relay NO/NC, 1.8 → 2.5 A F.L.C, 2.5 A Contact Rating, 0.75 kW, 3P, Sirius Classic

P.O.A.

Siemens 3RU Overload Relay NO/NC, 1.8 → 2.5 A F.L.C, 2.5 A Contact Rating, 0.75 kW, 3P, Sirius Classic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

1.8 → 2.5 A

Contact Current Rating

2.5 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

0.75 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

87mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relays – 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more