Siemens 3RU Overload Relay 1NO + 1NC, 57 → 75 A F.L.C, 75 A Contact Rating, 37 kW, 3P, Sirius Classic

RS Stock No.: 246-4771Brand: SiemensManufacturers Part No.: 3RU1146-4KB0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

57 → 75 A

Contact Current Rating

75 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

37 kW

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

70mm

Number Of Auxiliary Contacts

2

Depth

140mm

Length

120mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

1 kV ac

Country of Origin

Germany

Product details

Overload Relays - 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 59.268

BD 59.268 Each (Exc. Vat)

BD 65.195

BD 65.195 Each (inc. VAT)

Siemens 3RU Overload Relay 1NO + 1NC, 57 → 75 A F.L.C, 75 A Contact Rating, 37 kW, 3P, Sirius Classic

BD 59.268

BD 59.268 Each (Exc. Vat)

BD 65.195

BD 65.195 Each (inc. VAT)

Siemens 3RU Overload Relay 1NO + 1NC, 57 → 75 A F.L.C, 75 A Contact Rating, 37 kW, 3P, Sirius Classic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

57 → 75 A

Contact Current Rating

75 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

37 kW

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

70mm

Number Of Auxiliary Contacts

2

Depth

140mm

Length

120mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

1 kV ac

Country of Origin

Germany

Product details

Overload Relays - 3RU11 Range

Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more