Siemens 3RU Overload Relay, 70 W, SIRIUS Classic

RS Stock No.: 243-8025Brand: SiemensManufacturers Part No.: 3RU1900-2AM71
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

Range

Sirius Classic

Series

3RU

Power Rating

70 W

Reset Method

Remote

Width

45mm

Depth

122mm

Length

97mm

Supply Voltage

220 → 250 V ac/dc

Country of Origin

Germany

Product details

Electrical Reset

Stock information temporarily unavailable.

BD 31.746

BD 31.746 Each (Exc. Vat)

BD 34.921

BD 34.921 Each (inc. VAT)

Siemens 3RU Overload Relay, 70 W, SIRIUS Classic

BD 31.746

BD 31.746 Each (Exc. Vat)

BD 34.921

BD 34.921 Each (inc. VAT)

Siemens 3RU Overload Relay, 70 W, SIRIUS Classic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

Sirius Classic

Series

3RU

Power Rating

70 W

Reset Method

Remote

Width

45mm

Depth

122mm

Length

97mm

Supply Voltage

220 → 250 V ac/dc

Country of Origin

Germany

Product details

Electrical Reset