Technical Document
Specifications
Brand
SiemensFLC Motor Rating
0.18 → 0.25 A
Contact Current Rating
250 mA
Range
SIRIUS
Pole Configuration
3P
Series
SIRIUS 3RU2
Mounting Style
Direct Contactor
Power Rating
60 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
73mm
Length
87mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
690 V ac
Country of Origin
Germany
Product details
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Approvals
CE, UL, CSA
BD 24.431
BD 24.431 Each (Exc. Vat)
BD 26.874
BD 26.874 Each (inc. VAT)
1
BD 24.431
BD 24.431 Each (Exc. Vat)
BD 26.874
BD 26.874 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensFLC Motor Rating
0.18 → 0.25 A
Contact Current Rating
250 mA
Range
SIRIUS
Pole Configuration
3P
Series
SIRIUS 3RU2
Mounting Style
Direct Contactor
Power Rating
60 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
73mm
Length
87mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
690 V ac
Country of Origin
Germany
Product details
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Approvals
CE, UL, CSA