Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 0.28 → 0.4 A F.L.C, 400 mA Contact Rating, 90 W, 3P, SIRIUS

RS Stock No.: 706-1493Brand: SiemensManufacturers Part No.: 3RU2116-0EC0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

0.28 → 0.4 A

Contact Current Rating

400 mA

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Mounting Style

Direct Contactor

Power Rating

90 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Cage Clamp

Number Of Auxiliary Contacts

2

Width

45mm

Depth

73mm

Length

87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA

Stock information temporarily unavailable.

BD 24.673

BD 24.673 Each (Exc. Vat)

BD 27.140

BD 27.140 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 0.28 → 0.4 A F.L.C, 400 mA Contact Rating, 90 W, 3P, SIRIUS

BD 24.673

BD 24.673 Each (Exc. Vat)

BD 27.140

BD 27.140 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 0.28 → 0.4 A F.L.C, 400 mA Contact Rating, 90 W, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

0.28 → 0.4 A

Contact Current Rating

400 mA

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Mounting Style

Direct Contactor

Power Rating

90 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Cage Clamp

Number Of Auxiliary Contacts

2

Width

45mm

Depth

73mm

Length

87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA