Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 0.45 → 0.63 A F.L.C, 630 mA Contact Rating, 0.18 kW, 3P,

RS Stock No.: 706-1500Brand: SiemensManufacturers Part No.: 3RU2116-0GB0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

0.45 → 0.63 A

Contact Current Rating

630 mA

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Mounting Style

Direct Contactor

Power Rating

0.18 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

73mm

Length

87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA

Stock information temporarily unavailable.

BD 23.320

BD 23.320 Each (Exc. Vat)

BD 25.652

BD 25.652 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 0.45 → 0.63 A F.L.C, 630 mA Contact Rating, 0.18 kW, 3P,

BD 23.320

BD 23.320 Each (Exc. Vat)

BD 25.652

BD 25.652 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 0.45 → 0.63 A F.L.C, 630 mA Contact Rating, 0.18 kW, 3P,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

0.45 → 0.63 A

Contact Current Rating

630 mA

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Mounting Style

Direct Contactor

Power Rating

0.18 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

73mm

Length

87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA