Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 2.8 → 4 A F.L.C, 4 A Contact Rating, 1.5 kW, 3P, SIRIUS

RS Stock No.: 706-1554Brand: SiemensManufacturers Part No.: 3RU2116-1EB0Distrelec Article No.: 13623072
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

2.8 → 4 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Mounting Style

Direct Contactor

Power Rating

1.5 kW

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Length

87mm

Depth

70mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA

Stock information temporarily unavailable.

BD 24.431

BD 24.431 Each (Exc. Vat)

BD 26.874

BD 26.874 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 2.8 → 4 A F.L.C, 4 A Contact Rating, 1.5 kW, 3P, SIRIUS

BD 24.431

BD 24.431 Each (Exc. Vat)

BD 26.874

BD 26.874 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 2.8 → 4 A F.L.C, 4 A Contact Rating, 1.5 kW, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

2.8 → 4 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Mounting Style

Direct Contactor

Power Rating

1.5 kW

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Length

87mm

Depth

70mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA