Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 5 A Contact Rating, 1.5 kW, 690 Vac, 3P, SIRIUS

RS Stock No.: 203-2702Brand: SiemensManufacturers Part No.: 3RU2116-1FB1
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

Contact Current Rating

5 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Power Rating

1.5 kW

Normal State Configuration

1NO + 1NC

Control Voltage

690 Vac

Country of Origin

Germany

Stock information temporarily unavailable.

BD 33.072

BD 33.072 Each (Exc. Vat)

BD 36.379

BD 36.379 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 5 A Contact Rating, 1.5 kW, 690 Vac, 3P, SIRIUS

BD 33.072

BD 33.072 Each (Exc. Vat)

BD 36.379

BD 36.379 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 5 A Contact Rating, 1.5 kW, 690 Vac, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Contact Current Rating

5 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Power Rating

1.5 kW

Normal State Configuration

1NO + 1NC

Control Voltage

690 Vac

Country of Origin

Germany