Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 10 A F.L.C, 3 A Contact Rating, 7.5 kW, 3P, SIRIUS

RS Stock No.: 252-3306Brand: SiemensManufacturers Part No.: 3RU21161JJ0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

10 A

Contact Current Rating

3 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Power Rating

7.5 kW

Normal State Configuration

1NC/1NO

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 24.475

BD 24.475 Each (Exc. Vat)

BD 26.923

BD 26.923 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 10 A F.L.C, 3 A Contact Rating, 7.5 kW, 3P, SIRIUS

BD 24.475

BD 24.475 Each (Exc. Vat)

BD 26.923

BD 26.923 Each (inc. VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 10 A F.L.C, 3 A Contact Rating, 7.5 kW, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

10 A

Contact Current Rating

3 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Power Rating

7.5 kW

Normal State Configuration

1NC/1NO

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more