Siemens Sirius Innovation Terminal Block for use with 3RB30 Series, 3RB31 Series, 3RU21 Series

RS Stock No.: 706-1709Brand: SiemensManufacturers Part No.: 3RU2926-3AA01
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Support

For Use With

3RB30 Series, 3RB31 Series, 3RU21 Series

Range

Sirius Innovation

Series

3RU2

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 7.238

BD 7.238 Each (Exc. Vat)

BD 7.962

BD 7.962 Each (inc. VAT)

Siemens Sirius Innovation Terminal Block for use with 3RB30 Series, 3RB31 Series, 3RU21 Series

BD 7.238

BD 7.238 Each (Exc. Vat)

BD 7.962

BD 7.962 Each (inc. VAT)

Siemens Sirius Innovation Terminal Block for use with 3RB30 Series, 3RB31 Series, 3RU21 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Accessory Type

Support

For Use With

3RB30 Series, 3RB31 Series, 3RU21 Series

Range

Sirius Innovation

Series

3RU2

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more