Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 9 → 12.5 A Sirius Innovation Motor Protection Circuit Breaker

RS Stock No.: 246-4894Brand: SiemensManufacturers Part No.: 3RV1021-1KA10
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

9 → 12.5 A

Range

Sirius Innovation

Motor Protection Component

Circuit Breaker

Series

3RV1

Overall Length

97mm

Overall Width

45mm

Overall Depth

96mm

Control Voltage

9 → 12.5 A

Country of Origin

Germany

Product details

Three-Pole Circuit Breakers - 3RV 10 Range

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 42.306

BD 42.306 Each (Exc. Vat)

BD 46.537

BD 46.537 Each (inc. VAT)

Siemens 9 → 12.5 A Sirius Innovation Motor Protection Circuit Breaker

BD 42.306

BD 42.306 Each (Exc. Vat)

BD 46.537

BD 46.537 Each (inc. VAT)

Siemens 9 → 12.5 A Sirius Innovation Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 42.306
5+BD 40.876

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Current Rating

9 → 12.5 A

Range

Sirius Innovation

Motor Protection Component

Circuit Breaker

Series

3RV1

Overall Length

97mm

Overall Width

45mm

Overall Depth

96mm

Control Voltage

9 → 12.5 A

Country of Origin

Germany

Product details

Three-Pole Circuit Breakers - 3RV 10 Range

Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more