Siemens 800 mA SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

RS Stock No.: 160-117Brand: SiemensManufacturers Part No.: 3RV2011-0HA40
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

800 mA

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

Stock information temporarily unavailable.

BD 41.376

BD 41.376 Each (Exc. Vat)

BD 45.514

BD 45.514 Each (inc. VAT)

Siemens 800 mA SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

BD 41.376

BD 41.376 Each (Exc. Vat)

BD 45.514

BD 45.514 Each (inc. VAT)

Siemens 800 mA SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Rating

800 mA

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany