Technical Document
Specifications
Brand
SiemensCurrent Rating
8 A
Range
SIRIUS
Motor Protection Component
Circuit Breaker
Supply Voltage
20 → 690 V
Motor Protection System
3RV2
Country of Origin
Germany
Stock information temporarily unavailable.
BD 43.643
BD 43.643 Each (Exc. Vat)
BD 48.007
BD 48.007 Each (inc. VAT)
Siemens 8 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
1
BD 43.643
BD 43.643 Each (Exc. Vat)
BD 48.007
BD 48.007 Each (inc. VAT)
Siemens 8 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
8 A
Range
SIRIUS
Motor Protection Component
Circuit Breaker
Supply Voltage
20 → 690 V
Motor Protection System
3RV2
Country of Origin
Germany