Siemens 10 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

RS Stock No.: 218-1732Brand: SiemensManufacturers Part No.: 3RV2011-1JA10-0BA0
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

10 A

Range

SIRIUS 3RV

Motor Protection Component

Load Monitor

Supply Voltage

690 V

Motor Protection System

SIRIUS

Series

3RV2

Number of Inputs

3

Sensing Type

Current

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

BD 57.035

BD 57.035 Each (Exc. Vat)

BD 62.739

BD 62.739 Each (inc. VAT)

Siemens 10 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

BD 57.035

BD 57.035 Each (Exc. Vat)

BD 62.739

BD 62.739 Each (inc. VAT)

Siemens 10 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

10 A

Range

SIRIUS 3RV

Motor Protection Component

Load Monitor

Supply Voltage

690 V

Motor Protection System

SIRIUS

Series

3RV2

Number of Inputs

3

Sensing Type

Current

Better World Claim

Alternative materials, Extended product life, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

Germany