Siemens 9 → 12 A SIRIUS 3RV Motor Protection Circuit Breaker

Technical Document
Specifications
Brand
SiemensCurrent Rating
9 → 12 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Overall Length
97mm
Overall Width
45mm
Overall Depth
91mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Terminal Type
Screw
Better World Claim
Alternative materials, Extended product life, Saves energy
Breaking Capacity
100 kA
Number of Poles
3
Better World Product (Find out more)
Yes
Size
S00
Country of Origin
Germany
Product details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
BD 41.464
BD 41.464 Each (Exc. Vat)
BD 45.610
BD 45.610 Each (inc. VAT)
1
BD 41.464
BD 41.464 Each (Exc. Vat)
BD 45.610
BD 45.610 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
9 → 12 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Series
3RV2
Overall Length
97mm
Overall Width
45mm
Overall Depth
91mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Terminal Type
Screw
Better World Claim
Alternative materials, Extended product life, Saves energy
Breaking Capacity
100 kA
Number of Poles
3
Better World Product (Find out more)
Yes
Size
S00
Country of Origin
Germany
Product details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA