Siemens 12.5 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

RS Stock No.: 159-677Brand: SiemensManufacturers Part No.: 3RV2011-1KA40
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

12.5 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 51.354

BD 51.354 Each (Exc. Vat)

BD 56.489

BD 56.489 Each (inc. VAT)

Siemens 12.5 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

BD 51.354

BD 51.354 Each (Exc. Vat)

BD 56.489

BD 56.489 Each (inc. VAT)

Siemens 12.5 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

12.5 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

You may be interested in