Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3.5 → 5 A SIRIUS 3RV Motor Protection Circuit Breaker

RS Stock No.: 203-3817Brand: SiemensManufacturers Part No.: 3RV2021-1FA15
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

3.5 → 5 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Sensing Type

Current

Overall Length

45mm

Overall Width

97mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Voltage Rating

20 → 690 V

Maximum Operating Temperature

+60°C

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

100 kA

Terminal Type

Screw

Number of Poles

3

Better World Product (Find out more)

Yes

Size

S0

Country of Origin

Germany

Stock information temporarily unavailable.

BD 46.695

BD 46.695 Each (Exc. Vat)

BD 51.365

BD 51.365 Each (inc. VAT)

Siemens 3.5 → 5 A SIRIUS 3RV Motor Protection Circuit Breaker

BD 46.695

BD 46.695 Each (Exc. Vat)

BD 51.365

BD 51.365 Each (inc. VAT)

Siemens 3.5 → 5 A SIRIUS 3RV Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

3.5 → 5 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Sensing Type

Current

Overall Length

45mm

Overall Width

97mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Voltage Rating

20 → 690 V

Maximum Operating Temperature

+60°C

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

100 kA

Terminal Type

Screw

Number of Poles

3

Better World Product (Find out more)

Yes

Size

S0

Country of Origin

Germany