Technical Document
Specifications
Brand
SiemensCurrent Rating
16 A
Range
SIRIUS 3RV
Supply Voltage
690 V
Motor Protection System
3RV2
Series
3RV2
Number of Inputs
3
Sensing Type
Current
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Germany
BD 41.574
BD 41.574 Each (Exc. Vat)
BD 45.731
BD 45.731 Each (inc. VAT)
1
BD 41.574
BD 41.574 Each (Exc. Vat)
BD 45.731
BD 45.731 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
16 A
Range
SIRIUS 3RV
Supply Voltage
690 V
Motor Protection System
3RV2
Series
3RV2
Number of Inputs
3
Sensing Type
Current
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Germany