Siemens Maximum of 22 A SIRIUS 3RV Motor Protection Circuit Breaker

RS Stock No.: 124-3121Brand: SiemensManufacturers Part No.: 3RV2321-4CC10
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

Maximum of 22 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

45mm

Overall Width

96.9mm

Overall Depth

97mm

Better World Product (Find out more)

Yes

Better World Claim

Alternative materials, Extended product life, Saves energy

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV23

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6W
Standard switching capacity
Approvals: CE / UL / CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 48.328

BD 48.328 Each (Exc. Vat)

BD 53.161

BD 53.161 Each (inc. VAT)

Siemens Maximum of 22 A SIRIUS 3RV Motor Protection Circuit Breaker

BD 48.328

BD 48.328 Each (Exc. Vat)

BD 53.161

BD 53.161 Each (inc. VAT)

Siemens Maximum of 22 A SIRIUS 3RV Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Current Rating

Maximum of 22 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Overall Length

45mm

Overall Width

96.9mm

Overall Depth

97mm

Better World Product (Find out more)

Yes

Better World Claim

Alternative materials, Extended product life, Saves energy

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV23

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6W
Standard switching capacity
Approvals: CE / UL / CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more