Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Plug In, SIRIUS 3RV2

RS Stock No.: 706-1888Brand: SiemensManufacturers Part No.: 3RV2901-1ADistrelec Article No.: 13623105
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Plug In

Range

SIRIUS

Series

3RV2

Contact Current Rating

2 A dc, 10 A ac

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

250 V dc, 690 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Distrelec Product Id

13623105

Country of Origin

Romania

Product details

Circuit Protection Accessories

Stock information temporarily unavailable.

BD 5.616

BD 5.616 Each (Exc. Vat)

BD 6.178

BD 6.178 Each (inc. VAT)

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Plug In, SIRIUS 3RV2

BD 5.616

BD 5.616 Each (Exc. Vat)

BD 6.178

BD 6.178 Each (inc. VAT)

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Plug In, SIRIUS 3RV2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Plug In

Range

SIRIUS

Series

3RV2

Contact Current Rating

2 A dc, 10 A ac

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

250 V dc, 690 V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Distrelec Product Id

13623105

Country of Origin

Romania

Product details

Circuit Protection Accessories