Technical Document
Specifications
Brand
SiemensRated Operational Voltage
500V ac
Range
SIRIUS
Electrical Phase
3
Series
3RV2
Current Rating
63A
For Use With
3RV2 Circuit Breakers
Country of Origin
Czech Republic
Product details
Three-phase Busbar
For use with sizes S00, S0 and S2
You may be interested in![Siemens Busbar]()
Siemens BusbarBrand: Siemens
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
BD 13.123
BD 13.123 Each (Exc. Vat)
BD 14.435
BD 14.435 Each (inc. VAT)
Siemens SIRIUS 3 Phase Busbar, 500V ac
1
BD 13.123
BD 13.123 Each (Exc. Vat)
BD 14.435
BD 14.435 Each (inc. VAT)
Siemens SIRIUS 3 Phase Busbar, 500V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in![Siemens Busbar]()
Siemens BusbarBrand: Siemens
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensRated Operational Voltage
500V ac
Range
SIRIUS
Electrical Phase
3
Series
3RV2
Current Rating
63A
For Use With
3RV2 Circuit Breakers
Country of Origin
Czech Republic
Product details
Three-phase Busbar
For use with sizes S00, S0 and S2
You may be interested in![Siemens Busbar]()
Siemens BusbarBrand: Siemens
P.O.A.Each (Exc. Vat)