Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens 3 Phase Soft Starter - 45 A Current Rating, 22 kW Power Rating, 230 → 400 V Supply Voltage

RS Stock No.: 539-0140Brand: SiemensManufacturers Part No.: 3RW30361AB14
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

22 kW

Voltage Rating

400 V

Phase

3

Current Rating

45 A

IP Rating

IP20

Overall Length

170mm

Overall Width

55mm

Overall Depth

160mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 3 Phase Soft Starter - 45 A Current Rating, 22 kW Power Rating, 230 → 400 V Supply Voltage

P.O.A.

Siemens 3 Phase Soft Starter - 45 A Current Rating, 22 kW Power Rating, 230 → 400 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Power Rating

22 kW

Voltage Rating

400 V

Phase

3

Current Rating

45 A

IP Rating

IP20

Overall Length

170mm

Overall Width

55mm

Overall Depth

160mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in