Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RW Soft Starter, , 5.5 kW, 480 V ac, 3 Phase, IP20

RS Stock No.: 420-491Brand: SiemensManufacturers Part No.: 3RW4024-1BB14Distrelec Article No.: 13765985
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

12.5 A

IP Rating

IP20

Number of Poles

3

Overall Length

154mm

Overall Width

45mm

Overall Depth

125mm

Series

3RW40

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Distrelec Product Id

13765985

Country of Origin

Czech Republic

Product details

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Features and Benefits:

  • Reduction of current peaks

  • Prevention of supply voltage fluctuations during startup

  • Reduction of load on the power supply network

  • Reduction of mechanical load in the drive

  • Considerable saving of space

  • Maintenance free switching and extremely easy handling

With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).

The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. The optional fan permits an even more compact design in the control cabinet. Simple, efficient and always up to date - SIRIUS modular system.

Stock information temporarily unavailable.

BD 169.564

BD 169.564 Each (Exc. Vat)

BD 186.520

BD 186.520 Each (inc. VAT)

Siemens SIRIUS 3RW Soft Starter, , 5.5 kW, 480 V ac, 3 Phase, IP20

BD 169.564

BD 169.564 Each (Exc. Vat)

BD 186.520

BD 186.520 Each (inc. VAT)

Siemens SIRIUS 3RW Soft Starter, , 5.5 kW, 480 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

12.5 A

IP Rating

IP20

Number of Poles

3

Overall Length

154mm

Overall Width

45mm

Overall Depth

125mm

Series

3RW40

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Distrelec Product Id

13765985

Country of Origin

Czech Republic

Product details

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Features and Benefits:

  • Reduction of current peaks

  • Prevention of supply voltage fluctuations during startup

  • Reduction of load on the power supply network

  • Reduction of mechanical load in the drive

  • Considerable saving of space

  • Maintenance free switching and extremely easy handling

With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).

The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. The optional fan permits an even more compact design in the control cabinet. Simple, efficient and always up to date - SIRIUS modular system.