Technical Document
Specifications
Brand
SiemensPower Rating
22 kW
Range
SIRIUS 3RW
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
45 A
IP Rating
IP20
Number of Poles
3
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Series
3RW40
Country of Origin
Czech Republic
BD 402.034
BD 402.034 Each (Exc. Vat)
BD 442.237
BD 442.237 Each (inc. VAT)
1
BD 402.034
BD 402.034 Each (Exc. Vat)
BD 442.237
BD 442.237 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
22 kW
Range
SIRIUS 3RW
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
45 A
IP Rating
IP20
Number of Poles
3
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Series
3RW40
Country of Origin
Czech Republic