Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3RW Motor Starter, , 75 kW, 480 V ac, 3 Phase

RS Stock No.: 210-9579Brand: SiemensManufacturers Part No.: 3RW5526-1HA14
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

75 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

77 A

Better World Product (Find out more)

Yes

Mounting Type

Screw Fixing

Series

3RW55

Better World Claim

Concentrated or compact solution, Saves energy

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 1,117.478

BD 1,117.478 Each (Exc. Vat)

BD 1,229.226

BD 1,229.226 Each (inc. VAT)

Siemens SIRIUS 3RW Motor Starter, , 75 kW, 480 V ac, 3 Phase

BD 1,117.478

BD 1,117.478 Each (Exc. Vat)

BD 1,229.226

BD 1,229.226 Each (inc. VAT)

Siemens SIRIUS 3RW Motor Starter, , 75 kW, 480 V ac, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Power Rating

75 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

77 A

Better World Product (Find out more)

Yes

Mounting Type

Screw Fixing

Series

3RW55

Better World Claim

Concentrated or compact solution, Saves energy

Country of Origin

Czech Republic