Technical Document
Specifications
Brand
SiemensBlock Type
Contact Block
Series
Siemens 3SB3
Contact Configuration
2NO
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
10A
Country of Origin
Australia
Product details
Contact Blocks
BD 5.318
BD 5.318 Each (Exc. Vat)
BD 5.850
BD 5.850 Each (inc. VAT)
1
BD 5.318
BD 5.318 Each (Exc. Vat)
BD 5.850
BD 5.850 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensBlock Type
Contact Block
Series
Siemens 3SB3
Contact Configuration
2NO
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
10A
Country of Origin
Australia
Product details