Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Series
3SB2206
Panel Cut Out Diameter
16mm
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
Manufacturer Part No.
3SB2206-0AF01
Terminal Type
Tab
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 11.451
BD 11.451 Each (Exc. Vat)
BD 12.596
BD 12.596 Each (inc. VAT)
Siemens 3SB2206 Series Illuminated Push Button, 16mm Cutout, SPST
1
BD 11.451
BD 11.451 Each (Exc. Vat)
BD 12.596
BD 12.596 Each (inc. VAT)
Siemens 3SB2206 Series Illuminated Push Button, 16mm Cutout, SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Series
3SB2206
Panel Cut Out Diameter
16mm
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
Manufacturer Part No.
3SB2206-0AF01
Terminal Type
Tab
Country of Origin
Czech Republic