Technical Document
Specifications
Brand
SiemensNumber of Positions
3
Maximum Current
10A
Terminal Type
Solder Tag
Country of Origin
Czech Republic
Product details
3SB2 - Cam switch
Cam Switch, 16 mm Series
2 or 3 switch positions
N/O contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE
BD 20.168
BD 20.168 Each (Exc. Vat)
BD 22.185
BD 22.185 Each (inc. VAT)
1
BD 20.168
BD 20.168 Each (Exc. Vat)
BD 22.185
BD 22.185 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Positions
3
Maximum Current
10A
Terminal Type
Solder Tag
Country of Origin
Czech Republic
Product details
3SB2 - Cam switch
Cam Switch, 16 mm Series
2 or 3 switch positions
N/O contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE