Technical Document
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Latching
Number Of Keys
2
Country of Origin
Australia
Product details
Key Lock Switches
The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67
BD 15.362
BD 15.362 Each (Exc. Vat)
BD 16.898
BD 16.898 Each (inc. VAT)
1
BD 15.362
BD 15.362 Each (Exc. Vat)
BD 16.898
BD 16.898 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Latching
Number Of Keys
2
Country of Origin
Australia
Product details
Key Lock Switches
The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67
