Siemens 2 Position 50° Key Switch, 400 V ac/dc, Latching Actuator

RS Stock No.: 744-9128Brand: SiemensManufacturers Part No.: 3SB3201-4AD11-0CC0
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Maximum Voltage

400 V ac/dc

Number Of Positions

2

Terminal Type

Cage Clamp

Angle of Throw

50°

Actuator Type

Latching

Country of Origin

Germany

Product details

Complete Units - Key Lock Switches

Complete round key lock units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

2 switch positions

You may be interested in
Siemens Key Switch, SPDT 2-Way
BD 22.403Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Siemens 2 Position 50° Key Switch, 400 V ac/dc, Latching Actuator

P.O.A.

Siemens 2 Position 50° Key Switch, 400 V ac/dc, Latching Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Key Switch, SPDT 2-Way
BD 22.403Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Maximum Voltage

400 V ac/dc

Number Of Positions

2

Terminal Type

Cage Clamp

Angle of Throw

50°

Actuator Type

Latching

Country of Origin

Germany

Product details

Complete Units - Key Lock Switches

Complete round key lock units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

2 switch positions

You may be interested in
Siemens Key Switch, SPDT 2-Way
BD 22.403Each (Exc. Vat)